Parametric results for: CC45SL3JD180JYAN under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cc45sl3jd180jyan
Select parts from the table below to compare.
Compare
Compare
CC45SL3JD180JYAN
TDK Corporation
Check for Price Yes Yes Active 18 pF 6 kV 5 % 3024 SL 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -1000/+350ppm/Cel ppm/°C e3 125 °C -25 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) - with Nickel (Ni) barrier 7.5 mm WIRE 7.5 mm 7.5 mm 6 mm TDK CORP , 3024 compliant EAR99 8532.23.00.60
CC45SL3JD180JYANA
TDK Corporation
Check for Price Yes Yes Active 18 pF 6 kV 5 % 3024 SL 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR CC45 CC45 -1000/+350ppm/Cel ppm/°C e3 125 °C -25 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) - with Nickel (Ni) barrier 7.5 mm WIRE 7.5 mm 7.5 mm 6 mm TDK CORP , 3024 compliant EAR99 8532.23.00.60