Filter Your Search
1 - 10 of 489 results
|
CC4-10401AKSANHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.4 kΩ | 0.05 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CC4-10902AESGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 109 kΩ | 0.05 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e4 | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
CC4-10202BKSSGHTS
Vishay Intertechnologies
|
Check for Price | No | Active | 102 kΩ | 0.1 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | |||||
|
CC4-10401BBSTGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.4 kΩ | 0.1 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
WCC410702BDS
Vishay Electro-Films
|
Check for Price | No | No | Active | 107 kΩ | 0.1 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0510 | ||||
|
CC4-10402ABSGNHTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 104 kΩ | 0.05 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | TR | Gold (Au) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
XCC410102DBG
Vishay Electro-Films
|
Check for Price | Yes | Yes | Active | 101 kΩ | 0.5 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Tray | Gold (Au) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0510 | |||||
|
XCC410701BDS
Vishay Electro-Films
|
Check for Price | No | No | Active | 10.7 kΩ | 0.1 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Tray | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0510 | |||||
|
CC4-10001BBSTGKTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||
|
CC4-10900ACSAGHTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.09 kΩ | 0.05 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | 150 °C | -55 °C | Rectangular | 2 | TR | Aluminum (Al) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 |