Filter Your Search
1 - 2 of 2 results
|
CC3235MODASM2MONR
Texas Instruments
|
$10.6077 | Yes | Yes | Active | 32 | 80 MHz | 1048576 | 262144 | 40 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT HAS 40MHZ CRYSTAL | NO | YES | YES | 8 | YES | 3.6 V | 2.3 V | INDUSTRIAL | R-XXMA-N63 | e4 | 3 | 85 °C | -40 °C | 260 | 63 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NICKEL GOLD | NO LEAD | 1.27 mm | UNSPECIFIED | 2.4 mm | 20.5 mm | 25 mm | TEXAS INSTRUMENTS INC | QFM-63 | compliant | 5A992.C | 8542.31.00.01 | 2019-10-20 | |||
|
XCC3235MODASM2MONR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT HAS 40MHZ CRYSTAL | NO | YES | YES | YES | 3.6 V | 2.3 V | INDUSTRIAL | R-XXMA-N63 | 3 | 85 °C | -40 °C | 260 | 30 | 63 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | UNSPECIFIED | 2.4 mm | 20.5 mm | 25 mm | TEXAS INSTRUMENTS INC | , | compliant | 8542.31.00.01 | 2019-10-20 |