Filter Your Search
1 - 10 of 70 results
|
CC3100R11MRGCR
Texas Instruments
|
$3.7276 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | e4 | 85 °C | -40 °C | 64 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | VQFN-64 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | S-PQCC-N64 | 9 mm | 3 | PLASTIC/EPOXY | HVQCCN | 260 | 1 mm | 1.8 V | WIRELESS LAN CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 9 mm | ||||||||||||||||||||||||
|
CC3100R11MRGC
Texas Instruments
|
$5.9791 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | e4 | 85 °C | -40 °C | 64 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | S-PQCC-N64 | 9 mm | 3 | PLASTIC/EPOXY | HVQCCN | 260 | 1 mm | 1.8 V | WIRELESS LAN CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 9 mm | ||||||||||||||||||||||||
|
CC3100MODR11MAMOBT
Texas Instruments
|
$14.2074 | Yes | Yes | Active | GRID ARRAY | 1 | YES | e4 | 70 °C | -20 °C | 63 | RECTANGULAR | NICKEL GOLD | TEXAS INSTRUMENTS INC | LGA, | compliant | 5A992.C | 8542.31.00.01 | R-PBGA-B63 | 20.5 mm | 3 | PLASTIC/EPOXY | LGA | 260 | 2.38 mm | 3.3 V | WIRELESS LAN CIRCUIT | OTHER | BUTT | 1.27 mm | BOTTOM | 30 | 17.5 mm | 1 | ||||||||||||||||||||||||
|
CC3100MODR11MAMOBR
Texas Instruments
|
$17.2953 | No | Active | GRID ARRAY | 1 | YES | e4 | 70 °C | -20 °C | 63 | RECTANGULAR | NICKEL GOLD | TEXAS INSTRUMENTS INC | LGA-63 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | R-PBGA-B63 | 20.5 mm | 3 | PLASTIC/EPOXY | LGA | 260 | 2.38 mm | 3.3 V | WIRELESS LAN CIRCUIT | OTHER | BUTT | 1.27 mm | BOTTOM | 30 | 17.5 mm | 1 | ||||||||||||||||||||||||
|
CC3-10001ACSTGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
CC3-10002ACSSNKWS
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
CC3-10001ACSANHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
CC3-1000AAEUSGHWS
Vishay Intertechnologies
|
Check for Price | Active | 100 Ω | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | TIN LEAD | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||||||||||
|
CC3-1000ABCSTNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e1 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | ||||||||||||||||||||||||||||
|
CC3100C-AZ
Soshin Electric Co Ltd
|
Check for Price | Contact Manufacturer | SOSHIN ELECTRIC CO LTD | unknown | 210 mm | 210 mm | THREE PHASE EMI FILTER | 170 mm | PANEL MOUNT | 100 A | 500 V |