Filter Your Search
1 - 10 of 48 results
|
CC2824E513R-10
LAIRD PLC
|
$2.5175 | Yes | Yes | Active | 800 mA | 160 mΩ | 3800 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | IMPEDANCE AT 50 MHZ | 51 µH | 2 | e3 | 125 °C | -40 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 7.5 mm | 5.5 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||
|
CC2824E113R-10
LAIRD PLC
|
$3.4100 | Yes | Yes | Active | 800 mA | 120 mΩ | 800 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | IMPEDANCE AT 200 MHZ | 11 µH | 2 | e3 | 125 °C | -40 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 7.5 mm | 5.5 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||
|
CC2824J502R-10
LAIRD PLC
|
$4.3005 | Yes | Yes | Active | 1.2 A | 100 mΩ | 400 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | IMPEDANCE AT 500 MHZ | 5 µH | 2 | e3 | 125 °C | -40 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 7.5 mm | 5.5 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CC2824D225R-10
LAIRD PLC
|
$4.4670 | Yes | Yes | Active | 500 mA | 400 mΩ | 5300 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | IMPEDANCE AT 5 MHZ | 2.2 mH | 2 | e3 | 125 °C | -40 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 7.5 mm | 5.5 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CC2824E105R-10
LAIRD PLC
|
$4.4670 | Yes | Yes | Active | 700 mA | 200 mΩ | 4250 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | IMPEDANCE AT 7 MHZ | 1 mH | 2 | e3 | 125 °C | -40 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 7.5 mm | 5.5 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||
|
CC2824B475R-10
LAIRD PLC
|
$4.4969 | Yes | Yes | Active | 400 mA | 550 mΩ | 12300 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | IMPEDANCE AT 2 MHZ | 4.7 mH | 2 | e3 | 125 °C | -40 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 7.5 mm | 5.5 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||
|
CC2824E474R-10
LAIRD PLC
|
$4.7539 | Yes | Yes | Active | 700 mA | 200 mΩ | 8600 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | IMPEDANCE AT 5 MHZ | 470 µH | 2 | e3 | 125 °C | -40 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 7.5 mm | 5.5 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CC2824E513R-00
LAIRD PLC
|
Check for Price | No | Obsolete | 800 mA | 160 mΩ | SURFACE MOUNT | DATA LINE FILTER | TEMPERATURE RANGE -40 TO 160 DEG C AVAILABLE | 66.3 µH | 2 | e0 | 125 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 7.5 mm | STEWARD INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
CC2824E113R-01
Steward, Inc
|
Check for Price | Obsolete | 800 mA | 120 mΩ | SURFACE MOUNT | DATA LINE FILTER | TEMPERATURE RANGE -40 TO 160 DEG C AVAILABLE | 14.3 µH | 2 | 125 °C | -40 °C | 4.9 mm | 7.1 mm | STEWARD INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
CC2824E513R-10
Steward, Inc
|
Check for Price | Transferred | 800 mA | 160 mΩ | 3800 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | IMPEDANCE AT 50 MHZ | 51 µH | 1 | e3 | 125 °C | -40 °C | 4 | TAPE AND REEL | MATTE TIN | 3.8 mm | 7.5 mm | 5.5 mm | STEWARD INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 2824, 4 PIN | unknown | EAR99 | 8504.50.80.00 |