Filter Your Search
1 - 10 of 2,022 results
|
CC2420RGZR
Texas Instruments
|
$4.6756 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | Frequency range : 2400 MHz | 1 | YES | e4 | 85 °C | -40 °C | 48 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | HVQCCN, LCC48,.27SQ,20 | compliant | 5A992.C | 8542.39.00.01 | Texas Instruments | S-PQCC-N48 | 7 mm | 3 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | 260 | Not Qualified | 1 mm | 3.3 V | RF AND BASEBAND CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 7 mm | ||||||||||||||||
|
CC2480A1RTCR
Texas Instruments
|
$10.1558 | Yes | Yes | Not Recommended | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | e4 | 85 °C | -40 °C | 48 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | QLP-48 | compliant | 5A992.C | 8542.39.00.01 | Texas Instruments | S-PQCC-N48 | 7 mm | 3 | PLASTIC/EPOXY | HVQCCN | 260 | Not Qualified | 900 µm | 3 V | TELECOM CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 7 mm | QFN | 48 | 250 Mbps | ||||||||||||||||
|
CC2450W4VR
Crydom Inc
|
$27.0410 | Yes | Obsolete | UL APPROVED | 80 °C | -40 °C | 2 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-8 | compliant | 8541.40.95.00 | SEPARATE, 2 ELEMENTS | 10 mA | 4 V | DC | 4 kV | 50 A | TRIGGER OUTPUT SSR | Back to Back SCR | 36.2 mm | 66.93 mm | |||||||||||||||||||||||||||||||||
|
CC2450W3VR
Crydom Inc
|
$28.3701 | Yes | Transferred | UL APPROVED | 80 °C | -40 °C | 2 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-8 | compliant | 8541.40.95.00 | SEPARATE, 2 ELEMENTS | 10 mA | 4 V | DC | 4 kV | 50 A | TRIGGER OUTPUT SSR | Back to Back SCR | 36.2 mm | 66.93 mm | |||||||||||||||||||||||||||||||||
|
CC2425W3U
Crydom Inc
|
$33.3001 | Yes | Transferred | CRYDOM INC | , | compliant | 8541.49.95.00 | MODULE | 4 | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||
|
CC2450W4V
Crydom Inc
|
$35.5453 | Yes | Transferred | CRYDOM INC | , | compliant | 8541.49.95.00 | MODULE | 4 | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||
|
CC2450W3U
Crydom Inc
|
$38.0114 | Yes | Transferred | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.49.95.00 | MODULE | 4 | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||
|
CC2450W3V
Crydom Inc
|
$41.8064 | Yes | Transferred | CRYDOM INC | , | compliant | 8541.49.95.00 | MODULE | 4 | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||
|
CC2450W4U
Crydom Inc
|
$44.8661 | Yes | Transferred | CRYDOM INC | , | compliant | 8541.49.95.00 | MODULE | 4 | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||
|
CC2425W4V
Crydom Inc
|
$50.9362 | Yes | Transferred | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.49.95.00 | MODULE | 4 | TRIGGER OUTPUT SSR |