Filter Your Search
1 - 3 of 3 results
|
CC1EU8-392-KAZZW
RCD Components Inc
|
Check for Price | Active | 3.9 kΩ | 10 % | 1 W | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 500 V | e3 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 900 µm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.42 | ||
|
CC1EU8-392-KAZZQ
RCD Components Inc
|
Check for Price | Active | 3.9 kΩ | 10 % | 1 W | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 500 V | e0 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.42 | ||
|
CC1EU8-392-KAZZ
RCD Components Inc
|
Check for Price | Active | 3.9 kΩ | 10 % | 1 W | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 500 V | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 900 µm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.42 |