Filter Your Search
1 - 10 of 4,029 results
|
CC1808KKX7RDBB102
YAGEO Corporation
|
$0.2197 | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.35 mm | 4.5 mm | 2 mm | YAGEO CORP | 1808 | , 1808 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC1808KKX7RCBB471
YAGEO Corporation
|
$0.2390 | Yes | Yes | Active | 470 pF | 1 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.35 mm | 4.5 mm | 2 mm | YAGEO CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CC1808KKX7REBB331
YAGEO Corporation
|
$0.2390 | Yes | Active | 330 pF | 3 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 2 mm | YAGEO CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CC1808KKX7RDBB471
YAGEO Corporation
|
$0.2997 | Yes | Yes | Active | 470 pF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.35 mm | 4.5 mm | 2 mm | YAGEO CORP | 1808 | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC1808KKX7RDBB222
YAGEO Corporation
|
$0.3037 | Yes | Yes | Active | 2.2 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 2 mm | YAGEO CORP | 1808 | , 1808 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC1808JKNPODBN330
YAGEO Corporation
|
$0.3050 | Yes | Active | 33 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, BLISTER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.5 mm | 2 mm | YAGEO CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CC1808KKX7RDBB152
YAGEO Corporation
|
$0.3142 | Yes | Yes | Active | 1.5 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.35 mm | 4.5 mm | 2 mm | YAGEO CORP | 1808 | , 1808 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC1808KKX7REBB471
YAGEO Corporation
|
$0.3265 | Yes | Yes | Active | 470 pF | 3 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 2 mm | YAGEO CORP | 1808 | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CC1808KKX7REBB221
YAGEO Corporation
|
$0.3332 | Yes | Yes | Active | 220 pF | 3 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 2 mm | YAGEO CORP | 1808 | , 1808 | compliant | EAR99 | 8532.24.00.20 | YAGEO | |||
|
CC1808JKNPODBN221
YAGEO Corporation
|
$0.3355 | Yes | Yes | Active | 220 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, BLISTER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.5 mm | 2 mm | YAGEO CORP | 1808 | , 1808 | compliant | EAR99 | 8532.24.00.20 |