Filter Your Search
1 - 5 of 5 results
|
CC137-243-GTQ
RCD Components Inc
|
Check for Price | No | Active | 24 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 500 V | e0 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.60 | ||
|
CC137-243-GTZZQ
RCD Components Inc
|
Check for Price | Active | 24 kΩ | 2 % | 1 W | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 500 V | e0 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.42 | |||
|
CC137-243-GT
RCD Components Inc
|
Check for Price | Active | 24 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 500 V | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | TR | WIRE | 900 µm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | |||||
|
CC137-243-GTW
RCD Components Inc
|
Check for Price | Yes | Active | 24 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 500 V | e3 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 900 µm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.60 | ||
|
CC137-243-GTZZW
RCD Components Inc
|
Check for Price | Active | 24 kΩ | 2 % | 1 W | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 500 V | e3 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 900 µm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.42 |