Filter Your Search
1 - 1 of 1 results
|
CC134Z-AAB1-1.000L
Cardinal Components
|
Check for Price | Yes | Yes | Active | 1 MHz | 5 % | 1 PPM/YEAR | 10 LS TTL, 15 pF | 5 V | CMOS/TTL | TAPE AND REEL | 4.5 V | 500 mV | 10 ns | YES | 10 ppm | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -10 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.5mm | CARDINAL COMPONENTS INC | compliant | Clock |