Filter Your Search
1 - 1 of 1 results
|
CC127Z-AAB7-22.5792LQ
Cardinal Components
|
Check for Price | Yes | Yes | Active | 22.5792 MHz | 30 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TAPE AND REEL | 4.5 V | 500 mV | 10 ns | YES | 10 ppm | 15 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock |