Filter Your Search
1 - 1 of 1 results
|
CC127L-A2BD45-22.5792LP
Cardinal Components
|
Check for Price | Yes | Yes | Active | 22.5792 MHz | 20 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | BULK | 3 V | 300 mV | 10 ns | YES | 10 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 45/55 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 2.5mm | CARDINAL COMPONENTS INC | compliant | Clock |