Filter Your Search
1 - 1 of 1 results
|
CC123L-AABF45-1.000M
Cardinal Components
|
Check for Price | Yes | Yes | Active | 1 MHz | 3.5 % | 1 PPM/YEAR | 10 LS TTL, 15 pF | 3.3 V | CMOS/TTL | 3 V | 300 mV | 10 ns | YES | 5 ppm | 10 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 4.7mm | CARDINAL COMPONENTS INC | compliant | Clock |