Filter Your Search
1 - 10 of 570 results
|
CC1110F8RHHR
Texas Instruments
|
$2.1274 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | -40 °C | 36 | SQUARE | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | HVQCCN, LCC36,.24SQ,20 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | YES | 8 | NO | 8051 | 27 MHz | NO | YES | FIXED POINT | YES | S-PQCC-N36 | 6 mm | YES | 3 | 5 | 18 | 21 | 4 | 8 | 16 | YES | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | 260 | 4096 | 1024 | 4096 | FLASH | 1 mm | 27 MHz | 3.6 V | 3 V | 3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | MICROCONTROLLER | |||||||||||||||||||||
|
CC1110F16RHHR
Texas Instruments
|
$2.1886 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | -40 °C | 36 | SQUARE | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | QFN-36 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | YES | 8 | NO | 8051 | 27 MHz | NO | YES | FIXED POINT | YES | S-PQCC-N36 | 6 mm | YES | 3 | 5 | 18 | 21 | 4 | 8 | 16 | YES | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | 260 | 4096 | 2048 | 8192 | FLASH | 1 mm | 27 MHz | 3.6 V | 3 V | 3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | MICROCONTROLLER | |||||||||||||||||||||
|
CC1110F8RHHT
Texas Instruments
|
$2.4467 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | -40 °C | 36 | SQUARE | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | HVQCCN, LCC36,.24SQ,20 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | YES | 8 | NO | 8051 | 27 MHz | NO | YES | FIXED POINT | YES | S-PQCC-N36 | 6 mm | YES | 3 | 5 | 18 | 21 | 4 | 8 | 16 | YES | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | 260 | 4096 | 1024 | 4096 | FLASH | 1 mm | 27 MHz | 3.6 V | 3 V | 3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | MICROCONTROLLER | |||||||||||||||||||||
|
CC1110F16RHHT
Texas Instruments
|
$2.5079 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | -40 °C | 36 | SQUARE | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | HVQCCN, LCC36,.24SQ,20 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | YES | 8 | NO | 8051 | 27 MHz | NO | YES | FIXED POINT | YES | S-PQCC-N36 | 6 mm | YES | 3 | 5 | 18 | 21 | 4 | 8 | 16 | YES | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | 260 | 4096 | 2048 | 8192 | FLASH | 1 mm | 27 MHz | 3.6 V | 3 V | 3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | MICROCONTROLLER | |||||||||||||||||||||
|
CC1111F32RSPR
Texas Instruments
|
$3.1021 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | 36 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | S-PQCC-N36 | 6 mm | 3 | PLASTIC/EPOXY | HVQCCN | 260 | 900 µm | OTHER | NO LEAD | 500 µm | QUAD | 30 | 6 mm | SoC | QFN | 36 | Not Qualified | |||||||||||||||||||||||||||||||||||||||||||||
|
CC1111F32RSP
Texas Instruments
|
$3.5987 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | 36 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | QFN-36 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | S-PQCC-N36 | 6 mm | 3 | PLASTIC/EPOXY | HVQCCN | 260 | 900 µm | OTHER | NO LEAD | 500 µm | QUAD | 30 | 6 mm | SoC | QFN | 36 | Not Qualified | |||||||||||||||||||||||||||||||||||||||||||||
|
CC1110F32RHHR
Texas Instruments
|
$4.0965 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | -40 °C | 36 | SQUARE | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | QFN-36 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | YES | 8 | NO | 8051 | 27 MHz | NO | YES | FIXED POINT | YES | S-PQCC-N36 | 6 mm | YES | 3 | 5 | 18 | 21 | 4 | 8 | 16 | YES | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | 260 | 4096 | 4096 | 16384 | FLASH | 1 mm | 27 MHz | 3.6 V | 3 V | 3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | MICROCONTROLLER | |||||||||||||||||||||
|
CC1110F32RHHT
Texas Instruments
|
$4.1595 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | CMOS | YES | e4 | 85 °C | -40 °C | 36 | SQUARE | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | HVQCCN, LCC36,.24SQ,20 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | YES | 8 | NO | 8051 | 27 MHz | NO | YES | FIXED POINT | YES | S-PQCC-N36 | 6 mm | YES | 3 | 5 | 18 | 21 | 4 | 8 | 16 | YES | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | 260 | 4096 | 4096 | 16384 | FLASH | 1 mm | 27 MHz | 3.6 V | 3 V | 3 V | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 30 | 6 mm | MICROCONTROLLER | |||||||||||||||||||||
|
CC1-11400CEUGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.14 kΩ | 0.25 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CC1-11301CEEGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.3 kΩ | 0.25 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |