Parametric results for: CC10-1205SR-E under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cc101205sre
Select parts from the table below to compare.
Compare
Compare
CC10-1205SR-E
TDK Corporation
Check for Price Yes Yes Active 12 V 5 V 18 V 9 V 4.75 V 6 V 2 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.001 % 0.8 % 1 OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE HYBRID 10 W R-MDMA-G7 CSA, CE, EN, IEC, UL 85 °C -40 °C 245 IEC/EN/UL 62368-1 7 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL 22.6 mm 35.56 mm 8.8 mm TDK CORP MODULE , 7 compliant EAR99 2020-03-05
CC10-1205SR-E
TDK-Lambda Corporation
Check for Price Yes Transferred 12 V 5 V 18 V 9 V 4.75 V 6 V 2 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 10 W R-MDMA-G7 Not Qualified 50 °C -40 °C 245 7 METAL SOP GWDIP7/8,1.6,200 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 5.08 mm DUAL 22.6 mm 35.56 mm 8.8 mm TDK-LAMBDA CORP SMD-7 compliant EAR99