Filter Your Search
1 - 5 of 5 results
|
CC1-390-KB
RCD Components Inc
|
Check for Price | Active | 39 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 500 V | e0/e3 | 125 °C | -55 °C | Tubular | 2 | BULK | TIN LEAD/MATTE TIN | WIRE | 900 µm | 25.4 mm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | ||||
|
CC1-390-KBZZ
RCD Components Inc
|
Check for Price | Active | 39 Ω | 10 % | 1 W | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 500 V | 125 °C | -55 °C | Tubular | 2 | BULK | WIRE | 900 µm | 25.4 mm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.42 | ||||||
|
CC1-390-KBZZW
RCD Components Inc
|
Check for Price | Active | 39 Ω | 10 % | 1 W | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 500 V | e3 | 125 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 900 µm | 25.4 mm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.42 | ||||
|
CC1-390-KBQ
RCD Components Inc
|
Check for Price | No | No | Active | 39 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON INDUCTIVE | 70 °C | NO | 500 V | e0 | 125 °C | -55 °C | Tubular | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 25.4 mm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.60 | ||
|
CC1-390-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 39 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON INDUCTIVE | 70 °C | NO | 500 V | e3 | 125 °C | -55 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 25.4 mm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.60 |