Filter Your Search
1 - 1 of 1 results
|
CC1-331-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 330 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON INDUCTIVE | 70 °C | NO | 500 V | e3 | 125 °C | -55 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 25.4 mm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.60 |