Parametric results for: CC1-151-KBZZ under Carbon Composition Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cc1151kbzz
Select parts from the table below to compare.
Compare
Compare
CC1-151-KBZZW
RCD Components Inc
Check for Price Active 150 Ω 10 % 1 W SURFACE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION NON-INDUCTIVE 70 °C YES 500 V e3 125 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 900 µm 25.4 mm 5.9 mm 15.5 mm RCD COMPONENTS INC Axial, compliant
CC1-151-KBZZ
RCD Components Inc
Check for Price Active 150 Ω 10 % 1 W SURFACE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION NON-INDUCTIVE 70 °C YES 500 V 125 °C -55 °C Tubular 2 BULK WIRE 900 µm 25.4 mm 5.9 mm 15.5 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.10.00.42
CC1-151-KBZZQ
RCD Components Inc
Check for Price Active 150 Ω 10 % 1 W SURFACE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION NON-INDUCTIVE 70 °C YES 500 V e0 125 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 900 µm 25.4 mm 5.9 mm 15.5 mm RCD COMPONENTS INC Axial, compliant EAR99 8533.10.00.42