Filter Your Search
1 - 3 of 3 results
|
CC1-114-GBZZ
RCD Components Inc
|
Check for Price | Active | 110 kΩ | 2 % | 1 W | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 500 V | 125 °C | -55 °C | Tubular | 2 | BULK | WIRE | 900 µm | 25.4 mm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.42 | ||||
|
CC1-114-GBZZQ
RCD Components Inc
|
Check for Price | Active | 110 kΩ | 2 % | 1 W | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 500 V | e0 | 125 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 25.4 mm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.42 | ||
|
CC1-114-GBZZW
RCD Components Inc
|
Check for Price | Active | 110 kΩ | 2 % | 1 W | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 500 V | e3 | 125 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 900 µm | 25.4 mm | 5.9 mm | 15.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.42 |