Filter Your Search
1 - 3 of 3 results
|
CC1/4EU8-2R2-JTZZQ
RCD Components Inc
|
Check for Price | Obsolete | 2.2 Ω | 5 % | 250 mW | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 250 V | e0 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.42 | ||
|
CC1/4EU8-2R2-JTZZW
RCD Components Inc
|
Check for Price | Obsolete | 2.2 Ω | 5 % | 250 mW | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 250 V | e3 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 600 µm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.42 | ||
|
CC1/4EU8-2R2-JTZZ
RCD Components Inc
|
Check for Price | Obsolete | 2.2 Ω | 5 % | 250 mW | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 250 V | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | TR | WIRE | 600 µm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.42 |