Filter Your Search
1 - 5 of 5 results
|
CC1/237-825-JAW
RCD Components Inc
|
Check for Price | Yes | Yes | Obsolete | 8.2 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 350 V | e3 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 700 µm | 3.56 mm | 9.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.60 | ||
|
CC1/237-825-JA
RCD Components Inc
|
Check for Price | Obsolete | 8.2 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 350 V | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 3.56 mm | 9.5 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | ||||||
|
CC1/237-825-JAQ
RCD Components Inc
|
Check for Price | No | No | Obsolete | 8.2 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 350 V | e0 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 700 µm | 3.56 mm | 9.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.60 | ||
|
CC1/237-825-JAZZ
RCD Components Inc
|
Check for Price | Obsolete | 8.2 MΩ | 5 % | 500 mW | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 350 V | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 3.56 mm | 9.5 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.42 | ||||||
|
CC1/237-825-JAZZW
RCD Components Inc
|
Check for Price | Obsolete | 8.2 MΩ | 5 % | 500 mW | SURFACE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | YES | 350 V | e3 | MIL-R-39008 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 700 µm | 3.56 mm | 9.5 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.42 |