Filter Your Search
1 - 2 of 2 results
|
CHC-CC0910BLF-01-61R9-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 1.2 W | 3512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 61.9 Ω | BUSSED | 1 | 70 °C | YES | e1 | 85 °C | -40 °C | 18 | 27 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-27, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CC0910BLF-01-61R9-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 1.2 W | 1235 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 61.9 Ω | BUSSED | 1 | 70 °C | YES | e1 | 85 °C | -40 °C | 18 | 27 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-27, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |