Filter Your Search
1 - 1 of 1 results
![]() |
CC0805MPX5R7BB684
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 16 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |