Filter Your Search
1 - 2 of 2 results
|
CC0805-047J
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 310 mΩ | 5 % | YES | 250 MHz | 600 mA | 1.9 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.41 mm | 1.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
CC0805-047JS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 310 mΩ | 5 % | YES | 250 MHz | 600 mA | 1.9 GHz | Ceramic | 60 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.41 mm | 1.78 mm | GOWANDA ELECTRONICS CORP | unknown | CHIP |