Filter Your Search
1 - 10 of 216 results
|
CC08CG392G
KEMET Corporation
|
Check for Price | No | Active | 3.9 nF | 200 V | 2 % | 4824 | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 10.16 mm | WIRE | 12.19 mm | 12.19 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 4824 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CC08CG392J
KEMET Corporation
|
Check for Price | No | Active | 3.9 nF | 200 V | 5 % | 4824 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 10.16 mm | WIRE | 12.19 mm | 12.19 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 4824 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CC08CG563KA
KEMET Corporation
|
Check for Price | No | No | Active | 56 nF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/38 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
CC08CG392GP
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.9 nF | 200 V | 2 % | 4824 | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 12.19 mm | 12.19 mm | 6.1 mm | AVX CORP | , 4824 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CC08CG183K
Kyocera AVX Components
|
Check for Price | Active | 18 nF | 100 V | 10 % | 4848 | CG | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 10.16 mm | WIRE | 6.1 mm | 12.19 mm | 12.19 mm | AVX CORP | , 4848 | compliant | EAR99 | ||||||||||
|
CC08CG683KRV
Kyocera AVX Components
|
Check for Price | No | No | Active | 68 nF | 50 V | 10 % | CG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | YES | 10.16 mm | WIRE | 6.1 mm | 12.19 mm | 12.19 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
CC08CG563JP
Kyocera AVX Components
|
Check for Price | No | No | Active | 56 nF | 50 V | 5 % | 4824 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 12.19 mm | 12.19 mm | 6.1 mm | AVX CORP | , 4824 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CC08CG563K
KEMET Corporation
|
Check for Price | No | Active | 56 nF | 50 V | 10 % | 4824 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 10.16 mm | WIRE | 12.19 mm | 12.19 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 4824 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CC08CG183JV
Kyocera AVX Components
|
Check for Price | Active | 18 nF | 100 V | 5 % | 4848 | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 10.16 mm | WIRE | 6.1 mm | 12.19 mm | 12.19 mm | AVX CORP | , 4848 | compliant | EAR99 | ||||||||||
|
CC08CG563JRV
Kyocera AVX Components
|
Check for Price | No | No | Active | 56 nF | 50 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 10.16 mm | WIRE | 6.1 mm | 12.19 mm | 12.19 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |