Filter Your Search
1 - 8 of 8 results
|
CC0603-270KS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 10 % | YES | 25 MHz | 199 mA | 600 MHz | Ceramic | 16 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | CHIP | unknown | ||||||||
|
CC0603-270JS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 5 % | YES | 25 MHz | 199 mA | 600 MHz | Ceramic | 16 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | CHIP | unknown | ||||||||
|
CC0603-270K
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 10 % | YES | 25 MHz | 199 mA | 600 MHz | CERAMIC | 16 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | 0704 | compliant | EAR99 | 8504.50.80.00 | ||
|
CC0603-270GS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 2 % | YES | 25 MHz | 199 mA | 600 MHz | Ceramic | 16 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | ||||||||
|
CC0603-270M
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 20 % | YES | 25 MHz | 199 mA | 600 MHz | CERAMIC | 16 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
CC0603-270J
Gowanda Electronics Corporation
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 5 % | YES | 25 MHz | 199 mA | 600 MHz | CERAMIC | 16 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | 0704 | compliant | EAR99 | 8504.50.80.00 | ||
|
CC0603-270GLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 2 % | YES | 25 MHz | 266 mA | 600 MHz | CERAMIC | 16 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | ONE SURFACE | GOWANDA ELECTRONICS CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
CC0603-270G
Gowanda Electronics Corporation
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 2 % | YES | 25 MHz | 199 mA | 600 MHz | CERAMIC | 16 | 0704 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | GOWANDA ELECTRONICS CORP | CHIP, 7104 | compliant | EAR99 | 8504.50.80.00 |