Parametric results for: CC0603-027G under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: cc0603027g
Select parts from the table below to compare.
Compare
Compare
CC0603-027GLF
Gowanda Electronics Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 27 nH 220 mΩ 2 % YES 250 MHz 700 mA 2.8 GHz CERAMIC 40 0603 RF INDUCTOR 1 NO e4 125 °C -40 °C 2 RECTANGULAR PACKAGE Gold (Au) DUAL ENDED ONE SURFACE GOWANDA ELECTRONICS CORP CHIP, 0603, ROHS COMPLIANT compliant EAR99 8504.50.80.00
CC0603-027G
Gowanda Electronics Corporation
Check for Price No Yes Active GENERAL PURPOSE INDUCTOR 27 nH 220 mΩ 2 % YES 250 MHz 567 mA 2.8 GHz CERAMIC 40 0704 RF INDUCTOR 1 NO e4 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.02 mm 1.8 mm 1.12 mm GOWANDA ELECTRONICS CORP 7104 compliant EAR99 8504.50.80.00
CC0603-027GS
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 27 nH 220 mΩ 2 % YES 250 MHz 567 mA 2.8 GHz Ceramic 40 0603 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm GOWANDA ELECTRONICS CORP CHIP compliant