Filter Your Search
1 - 10 of 2,403 results
|
CC0201JRNPO9BN330
YAGEO Corporation
|
$0.0047 | Yes | Yes | Active | 33 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0201JPNPO9BN100
YAGEO Corporation
|
$0.0050 | Yes | Yes | Active | 10 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CC0201JRNPO9BN470
YAGEO Corporation
|
$0.0051 | Yes | Yes | Active | 47 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC0201JRNPO8BN180
YAGEO Corporation
|
$0.0051 | Yes | Yes | Active | 18 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0201KRX5R8BB102
YAGEO Corporation
|
$0.0055 | Yes | Yes | Active | 1 nF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0201JRNPO9BN101
YAGEO Corporation
|
$0.0055 | Yes | Yes | Active | 100 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0201JRNPO8BN120
YAGEO Corporation
|
$0.0056 | Yes | Yes | Active | 12 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0201JRNPO9BN150
YAGEO Corporation
|
$0.0058 | Yes | Yes | Active | 15 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC0201KRX7R6BB103
YAGEO Corporation
|
$0.0058 | Yes | Yes | Active | 10 nF | 10 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0201JRNPO9BN100
YAGEO Corporation
|
$0.0058 | Yes | Yes | Active | 10 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | YAGEO |