Filter Your Search
1 - 2 of 2 results
|
CC1R5-1212DF-E
TDK-Lambda Corporation
|
$7.7908 | Yes | Transferred | 12 V | 12 V | 18 V | 9 V | 11.4 V | 15 V | 60 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.5 W | R-MDMA-T7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DIP | DIP7/8,1.4,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5.08 mm | DUAL | 16.6 mm | 16.51 mm | TDK-LAMBDA CORP | DIP-7 | compliant | EAR99 | |||||||||||||
|
CC1R5-1212DF-E
TDK Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.4 V | 15 V | 60 mA | 2 | NO | YES | IT ALSO HAS -12V VOUT OR +/-15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.0096 % | 5 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | HYBRID | 1.5 W | R-MDMA-T7 | CSA, CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 16.51 mm | 16.6 mm | 8.5 mm | TDK CORP | , | compliant | EAR99 | DFM | 11/7 | 2020-03-05 |