Filter Your Search
1 - 2 of 2 results
|
CBTD3306PW,118
Nexperia
|
$0.3262 | Yes | Active | 5 V | 250 ps | 2 | 1 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8 | 8 | SOT530-1 | compliant | 8542.39.00.01 | Nexperia | |||
|
CBTD3306PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 2 | 1 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8 | 8 | SOT530-1 | compliant | 8542.39.00.01 |