Parametric results for: CBTD16210DL,118 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cbtd16210dl118
Select parts from the table below to compare.
Compare
Compare
CBTD16210DL,118
Nexperia
Check for Price Yes Active 5 V 250 ps 250 ps 2 10 YES SSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 e4 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.8 mm 7.5 mm 15.875 mm NEXPERIA SSOP SSOP, 48 SOT370-1 compliant 8542.39.00.01 2017-02-01
CBTD16210DL,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 250 ps 2 10 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.8 mm 7.5 mm 15.875 mm NXP SEMICONDUCTORS SSOP SSOP, 48 SOT370-1 unknown 8542.39.00.01