Parametric results for: CBT6820DGG under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: cbt6820dgg
Select parts from the table below to compare.
Compare
Compare
CBT6820DGG
NXP Semiconductors
Check for Price Yes Obsolete 5 V 250 ps 2 10 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP48,.3,20 48 unknown 8542.39.00.01
CBT6820DGG,512
NXP Semiconductors
Check for Price Yes Obsolete 5 V 250 ps 2 10 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP48,.3,20 48 unknown 8542.39.00.01
CBT6820DGG,518
NXP Semiconductors
Check for Price Yes Obsolete 5 V 250 ps 2 10 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP PLASTIC, SOT-362, TSSOP-48 48 unknown 8542.39.00.01
CBT6820DGG-T
NXP Semiconductors
Check for Price Obsolete 5 V 250 ps 2 10 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP TSSOP, 48 unknown 8542.39.00.01
CBT6820DGG
Philips Semiconductors
Check for Price Yes Transferred 5 V YES TSSOP BUS DRIVER CMOS INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL PHILIPS SEMICONDUCTORS TSSOP, TSSOP48,.3,20 unknown 8542.39.00.01
CBT6820DGG,112
NXP Semiconductors
Check for Price Yes Obsolete 5 V 250 ps 2 10 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER AVAILABLE ONLY IN NORTH AMERICA 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP PLASTIC, SOT-362, TSSOP-48 48 unknown 8542.39.00.01
CBT6820DGG,118
NXP Semiconductors
Check for Price Yes Obsolete 5 V 250 ps 2 10 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER AVAILABLE ONLY IN NORTH AMERICA 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP PLASTIC, SOT-362, TSSOP-48 48 unknown 8542.39.00.01