Parametric results for: CBT3253PW,118 under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cbt3253pw118
Select parts from the table below to compare.
Compare
Compare
CBT3253PW,118
Nexperia
Check for Price Yes Obsolete 5 V 250 ps 250 ps 2 1 4 4 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS ENABLE LOW 5 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 Nexperia
CBT3253PW,118
NXP Semiconductors
Check for Price Transferred 5 V 250 ps 2 1 4 YES TSSOP 3-STATE CBT/FST/QS/5C/B MULTIPLEXER AND DEMUX/DECODER TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP TSSOP-16 16 SOT403-1 unknown 8542.39.00.01