Parametric results for: CBT3245APW+112 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cbt3245apw112
Select parts from the table below to compare.
Compare
Compare
CBT3245APW,112
Nexperia
$0.3290 Yes Obsolete 5 V 250 ps 1 8 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01 Nexperia
CBT3245APW,112
NXP Semiconductors
Check for Price Yes Transferred 5 V 250 ps 1 8 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01