Parametric results for: CBT3245ADS,118 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cbt3245ads118
Select parts from the table below to compare.
Compare
Compare
CBT3245ADS,118
NXP Semiconductors
Check for Price Yes Obsolete 5 V 250 ps 8 1 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.73 mm 3.9 mm 8.7 mm NXP SEMICONDUCTORS SSOP2 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT-724-1, SSOP-20 20 SOT724-1 compliant 8542.39.00.01