Filter Your Search
1 - 10 of 11 results
|
CBT3244APW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | TSSOP | BUS DRIVER | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CBT3244APW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 250 ps | 2 | 4 | YES | TSSOP | 3-STATE | 3244 | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 | TSSOP | 20 | |||||||||
|
CBT3244APW,134
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 250 ps | 2 | 4 | YES | TSSOP | 3-STATE | 3244 | BUS DRIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | unknown | TSSOP2 | 20 | SOT360-1 | |||||||||||||||||
|
CBT3244APW,134
Nexperia
|
Check for Price | Obsolete | 5 V | 250 ps | 250 ps | 2 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP, | compliant | TSSOP2 | 20 | SOT360-1 | 2017-02-01 | Nexperia | ||||||
|
CBT3244APW,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 250 ps | 2 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP-20 | compliant | 8542.39.00.01 | TSSOP2 | 20 | SOT360-1 | 2017-02-01 | Nexperia | ||||
|
CBT3244APW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 2 | 4 | YES | TSSOP | 3-STATE | 3244 | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | compliant | 8542.39.00.01 | TSSOP2 | 20 | SOT360-1 | |||||||||
|
CBT3244APW,119
NXP Semiconductors
|
Check for Price | Active | 5 V | 250 ps | 2 | 4 | YES | TSSOP | 3-STATE | 3244 | BUS DRIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | unknown | TSSOP2 | 20 | SOT360-1 | |||||||||||||||||
|
CBT3244APW,119
Nexperia
|
Check for Price | Obsolete | 5 V | 250 ps | 250 ps | 2 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP, | compliant | TSSOP2 | 20 | SOT360-1 | 2017-02-01 | Nexperia | ||||||
|
CBT3244APW,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 250 ps | 2 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP-20 | compliant | 8542.39.00.01 | TSSOP2 | 20 | SOT360-1 | 2017-02-01 | Nexperia | ||||
|
CBT3244APW
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 2 | 4 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 |