Filter Your Search
1 - 2 of 2 results
|
CBT16212DGG,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 1 | 24 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | 4 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | SOT364-1 | compliant | 8542.39.00.01 | |||||
|
CBT16212DGG,118
Nexperia
|
Check for Price | Obsolete | 5 V | 1 | 24 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | 4 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G56 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP | TSSOP, | 56 | SOT364-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia |