Filter Your Search
1 - 9 of 9 results
|
CBRHD-02BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 800 mA | 1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||
|
CBRHD-02BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 800 mA | 1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 30 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CBRHD-02TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 800 mA | 1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||
|
CBRHD-02PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 500 mA | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | HIGH RELIABILITY | 30 A | 1 | R-PDSO-G4 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | DIP-4 | 8541.10.00.70 | ||||||||
|
CBRHD-02TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 500 mA | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | HIGH RELIABILITY | 30 A | 1 | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | DIP-4 | 8541.10.00.70 | |||||||||||
|
CBRHD-02
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mA | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | SCHOTTKY | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | DIP-4 | 8541.10.00.70 | DIP | 4 | ||||||
|
CBRHD-02TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 800 mA | 1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 30 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CBRHD-02BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mA | 1 V | 5 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | R-PDSO-G4 | 8541.10.00.70 | |||||||||
|
CBRHD-02TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mA | 1 V | 5 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | R-PDSO-G4 | 8541.10.00.70 |