Filter Your Search
1 - 1 of 1 results
|
CBRA030SD2FP2R0
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 508 µm | 2 | 60 mΩ | 500 mA | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PKG, W/ FIXED TABS | 150VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.177 inch | 0.077 inch | 0.48 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |