Filter Your Search
1 - 2 of 2 results
|
CBR1U-D010SBK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 1 A | 1.05 V | 50 ns | 5 pA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
CBR1U-D010SBKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.05 V | 50 ns | 5 pA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 |