Filter Your Search
1 - 5 of 5 results
|
CBR10-040PPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | BRIDGE RECTIFIER DIODE | e3 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-04-26 | |||||||||||||||||||||||||||||
|
CBR10-040PW
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 10 A | 1.2 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 200 A | 1 | Not Qualified | S-PUFM-W4 | e0 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | PLASTIC, CASE FPW, 4 PIN | 4 | CASE FPW | 8541.10.00.80 | |||
|
CBR10-040PTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | BRIDGE RECTIFIER DIODE | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 2018-04-26 | |||||||||||||||||||||||||||||
|
CBR10-040PWLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 10 A | 1.2 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 200 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NICKEL | WIRE | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | S-PUFM-W4 | 4 | CASE FPW | 8541.10.00.80 | ||||
|
CBR10-040P
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 10 A | 1.2 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 200 A | 1 | Not Qualified | S-PUFM-D4 | e0 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | PLASTIC, CASE FP, 4 PIN | 4 | CASE FP | 8541.10.00.80 |