Filter Your Search
1 - 1 of 1 results
|
CBM36W4M200T0
Amphenol Positronic
|
$128.0670 | No | Active | 36 | 3 | 2.77 mm | 3 | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 70 A | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S32P4 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | TIN | SOLDER | 0.605 inch | 0.259 inch | 2.635 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown |