Filter Your Search
1 - 1 of 1 results
|
CBD7W2M3700TX/AA
Amphenol Positronic
|
Check for Price | Active | 7 | 2 | 2.74 mm | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 70 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S5P2 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.289 inch | 1.541 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | 4 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.10 | [object Object] |