Filter Your Search
1 - 1 of 1 results
|
CBD5W5F35S00S/AA
Amphenol Positronic
|
$41.0795 | Yes | Active | 5 | 1 | 6.81 mm | 1 | 0.5 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 39 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | NOT APPLICABLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.268 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.605 inch | 0.289 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |