Filter Your Search
1 - 1 of 1 results
|
CBD5W5F0S5000-1772.49
Amphenol Positronic
|
Check for Price | No | No | Active | 5 | 1 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL/BRASS | GOLD OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | STANDARD: IEC 807-2, SHIELDED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RND PIN-SKT | YES | 0.268 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .164-.189 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP/SOLDER | 0.494 inch | 0.259 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | compliant | EAR99 | 8536.69.40.30 |