Parametric results for: CBD5W1F6500V50/AA under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cbd5w1f6500v50aa
Select parts from the table below to compare.
Compare
Compare
CBD5W1F6500V50/AA
Amphenol Positronic
Check for Price Active 5 2 2 8 mΩ 7.5 A FEMALE 500 Cycles BOARD AND PANEL GLASS FILLED POLYESTER 1/E STEEL GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 80 A CSA, UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK S4P1 MACHINED NOT APPLICABLE COPPER ALLOY MIXED RND PIN-SKT NO BLUE 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE MIXED 2.84 mm ZINC SOLDER 0.605 inch 0.289 inch 1.213 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30