Filter Your Search
1 - 10 of 1,261 results
|
CBD46W4M30000
Amphenol Positronic
|
$32.9195 | No | No | Active | 46 | 4 | 3.05 mm | 4 | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 6 | BRASS/STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | NO | NO | YES | e4 | NO | 94V-0 | SPLIT BOARD LOCK | S42P4 | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | MIXED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.028 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | ZINC | SOLDER | 0.668 inch | 0.25 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||
|
CBD46W4M30000/AA
Amphenol Positronic
|
$33.4453 | Yes | Active | 46 | 4 | 3.05 mm | 4 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S42P4 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.12 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.54 mm | ZINC | SOLDER | 0.668 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||
|
CBD46W4M300T0
Amphenol Positronic
|
$35.5075 | Active | 46 | 4 | 3.05 mm | 4 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S42P4 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.12 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.54 mm | ZINC | SOLDER | 0.668 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
CBD46W4M3500T2S/AA
Amphenol Positronic
|
$35.5409 | Active | 46 | 4 | 3.05 mm | 4 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | 1414VAC V | NO | 5 GΩ | 39 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S42P4 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.12 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.54 mm | SOLDER | 0.668 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
CBD46W4M3000S/AA
Amphenol Positronic
|
$35.8300 | Yes | Active | 46 | 4 | 3.05 mm | 4 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STAINLESS STEEL | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S42P4 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.12 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.54 mm | SOLDER | 0.668 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
CBD46W4M3000S
Amphenol Positronic
|
$35.8300 | No | No | Active | 46 | 4 | 3.05 mm | 4 | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 6 | STAINLESS STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | NO | NO | YES | e4 | NO | 94V-0 | SPLIT BOARD LOCK | S42P4 | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | MIXED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.028 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | SOLDER | 0.668 inch | 0.25 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||
|
CBD46W4M300T0/AA
Amphenol Positronic
|
$36.0599 | Yes | Active | 46 | 4 | 3.05 mm | 4 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S42P4 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.12 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.54 mm | ZINC | SOLDER | 0.668 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||
|
CBD46W4M300TS
Amphenol Positronic
|
$38.4144 | Active | 46 | 4 | 3.05 mm | 4 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S42P4 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.12 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.54 mm | SOLDER | 0.668 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
CBD46W4M300T20
Amphenol Positronic
|
$38.5092 | Active | 46 | 4 | 3.05 mm | 4 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S42P4 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.12 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.54 mm | ZINC | SOLDER | 0.668 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
CBD46W4M3000X/AA
Amphenol Positronic
|
$38.6907 | Active | 46 | 4 | 3.05 mm | 4 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S42P4 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.12 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.54 mm | TIN | SOLDER | 0.668 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |