Parametric results for: CBD2WK2F93S0V3X/AA under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cbd2wk2f93s0v3xaa
Select parts from the table below to compare.
Compare
Compare
CBD2WK2F93S0V3X/AA
Amphenol Positronic
Check for Price Yes Active 2 1 6.86 mm 1 0.5 mΩ 7.5 A FEMALE 500 Cycles BOARD AND PANEL GLASS FILLED POLYESTER 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 80 A CSA, UL 94V-0 -55 °C 125 °C PEG MACHINED NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO BLUE 0.27 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED ONE GENERAL PURPOSE RECTANGULAR 2.84 mm TIN PRESS FIT 0.494 inch 0.304 inch 1.213 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30