Parametric results for: CBD21WA4M3500V3S under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cbd21wa4m3500v3s
Select parts from the table below to compare.
Compare
Compare
CBD21WA4M3500V3S/AA
Amphenol Positronic
Check for Price Buy Yes Active 21 2 2.77 mm 2 8 mΩ 7.5 A MALE BOARD GLASS FILLED POLYESTER 4/C STAINLESS STEEL STRAIGHT D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 39 A UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK S17P4 STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.12 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .120 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm SOLDER 0.494 inch 0.289 inch 2.729 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown
CBD21WA4M3500V3S
Amphenol Positronic
Check for Price Buy No Active 21 2 2.77 mm 2 8 mΩ 7.5 A MALE BOARD GLASS FILLED POLYESTER 4/C STAINLESS STEEL STRAIGHT D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 39 A UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK S17P4 STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.12 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .120 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm SOLDER 0.494 inch 0.289 inch 2.729 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown