Filter Your Search
1 - 2 of 2 results
|
CBD21WA4M300ES
Amphenol Positronic
|
Check for Price | No | Active | 21 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 4/C | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S17P4 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.12 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | ||
|
CBD21WA4M300ES/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 21 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 4/C | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S17P4 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.12 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.289 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown |